
BZT52H-C47,115 | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C47,115TR-ND - Tape & Reel (TR) 1727-BZT52H-C47,115CT-ND - Cut Tape (CT) 1727-BZT52H-C47,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C47,115 |
Description | DIODE ZENER 47V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 47 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05452 Kč | 527,26 Kč |
| 1 000 | 0,92643 Kč | 926,43 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

