
MMQA6V2T1G | |
|---|---|
DigiKey Part Number | MMQA6V2T1GOSTR-ND - Tape & Reel (TR) MMQA6V2T1GOSCT-ND - Cut Tape (CT) MMQA6V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA6V2T1G |
Description | TVS DIODE 4VWM 9VC SC74 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA6V2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 2.66A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42786 Kč | 4 283,58 Kč |
| 6 000 | 1,40589 Kč | 8 435,34 Kč |
| 9 000 | 1,27586 Kč | 11 482,74 Kč |
| 15 000 | 1,24151 Kč | 18 622,65 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











