Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC69153YME-TR

DigiKey Part Number
576-3223-2-ND - Tape & Reel (TR)
576-3223-1-ND - Cut Tape (CT)
576-3223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC69153YME-TR
Description
IC REG LINEAR POS ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC69153YME-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
35 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.5V
Supplier Device Package
8-SOIC-EP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
2546,26280 Kč1 156,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,99600 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč