
MMPQ2907A | |
|---|---|
DigiKey Part Number | MMPQ2907ATR-ND - Tape & Reel (TR) MMPQ2907ACT-ND - Cut Tape (CT) MMPQ2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMPQ2907A |
Description | TRANS 4PNP QUAD 60V 600MA 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP (Quad) 60V 600mA 250MHz 1W Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer onsemi | Power - Max 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 4 PNP (Quad) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 16-SOIC |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 40,46300 Kč | 404,63 Kč |
| 100 | 27,85170 Kč | 2 785,17 Kč |
| 500 | 22,46198 Kč | 11 230,99 Kč |
| 1 000 | 21,53471 Kč | 21 534,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,78875 Kč | 44 471,88 Kč |
| 5 000 | 17,59372 Kč | 87 968,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |









