
TPQ2907 | |
|---|---|
DigiKey Part Number | 2156-TPQ2907-ND |
Manufacturer | |
Manufacturer Product Number | TPQ2907 |
Description | TRANS 4PNP QUAD 40V 14-DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200MHz 2W Through Hole 14-DIP |
Datasheet | Datasheet |
Category | Power - Max 2W |
Manufacturer Allegro MicroSystems | Frequency - Transition 200MHz |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Mounting Type Through Hole |
Transistor Type 4 PNP (Quad) | Package / Case 14-DIP |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package 14-DIP |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Bulk: | 20393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 17,00838 Kč | 6 310,11 Kč |
| Unit Price without VAT: | 17,00838 Kč |
|---|---|
| Unit Price with VAT: | 20,58014 Kč |



