
MMJT350T1G | |
|---|---|
DigiKey Part Number | MMJT350T1GOSTR-ND - Tape & Reel (TR) MMJT350T1GOSCT-ND - Cut Tape (CT) MMJT350T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMJT350T1G |
Description | TRANS PNP 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 650 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 650 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-261-4, TO-261AA |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package SOT-223 (TO-261) |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP16T1G | onsemi | 1 489 | BSP16T1GOSCT-ND | 14,28000 Kč | Similar |
| DZTA92-13 | Diodes Incorporated | 4 540 | DZTA92DICT-ND | 18,06000 Kč | Similar |
| FZT757TA | Diodes Incorporated | 446 | FZT757CT-ND | 30,03000 Kč | Similar |
| FZT758TA | Diodes Incorporated | 375 | FZT758CT-ND | 30,03000 Kč | Similar |
| FZT957TA | Diodes Incorporated | 27 | FZT957CT-ND | 42,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 100 | 10,47800 Kč | 1 047,80 Kč |
| 500 | 8,12076 Kč | 4 060,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,94488 Kč | 6 944,88 Kč |
| 2 000 | 6,34213 Kč | 12 684,26 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


