
| MMBZ6V2ALT1G | |
|---|---|
| DigiKey Part Number | MMBZ6V2ALT1GOSTR-ND - Tape & Reel (TR) MMBZ6V2ALT1GOSCT-ND - Cut Tape (CT) MMBZ6V2ALT1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMBZ6V2ALT1G | 
| Description | DIODE ZENER ARRAY 6.2V SOT-23-3 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMBZ6V2ALT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Configuration | 1 Pair Common Anode | |
| Voltage - Zener (Nom) (Vz) | 6.2 V | |
| Tolerance | ±5% | |
| Power - Max | 300 mW | |
| Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč | 
| 10 | 1,08200 Kč | 10,82 Kč | 
| 100 | 0,76980 Kč | 76,98 Kč | 
| 500 | 0,74902 Kč | 374,51 Kč | 
| 1 000 | 0,70740 Kč | 707,40 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,66579 Kč | 1 997,37 Kč | 
| 6 000 | 0,62418 Kč | 3 745,08 Kč | 
| 9 000 | 0,58257 Kč | 5 243,13 Kč | 
| 15 000 | 0,57092 Kč | 8 563,80 Kč | 
| Unit Price without VAT: | 2,70000 Kč | 
|---|---|
| Unit Price with VAT: | 3,26700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic