
MMBZ5259BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5259BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5259BLT1GOSCT-ND - Cut Tape (CT) MMBZ5259BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5259BLT1G |
Description | DIODE ZENER 39V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5259BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 100 | 0,62990 Kč | 62,99 Kč |
| 500 | 0,58794 Kč | 293,97 Kč |
| 1 000 | 0,54595 Kč | 545,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35697 Kč | 1 070,91 Kč |
| 6 000 | 0,33597 Kč | 2 015,82 Kč |
| 9 000 | 0,32547 Kč | 2 929,23 Kč |
| 15 000 | 0,31497 Kč | 4 724,55 Kč |
| 21 000 | 0,29526 Kč | 6 200,46 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






