LED Lighting J Series® 5050 White, Warm 3000K 3-Step MacAdam Ellipse 5.77V 400mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050AWT-P-H30EB0000-N0000001

DigiKey Part Number
2138-JR5050AWT-P-H30EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050AWT-P-H30EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050AWT-P-H30EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050AWT-P-H30EB0000-N0000001
Description
LED J WARM WHT 3000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Warm 3000K 3-Step MacAdam Ellipse 5.77V 400mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
361lm (Typ)
Flux @ 25°C, Current - Test
394lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.77V
Lumens/Watt @ Current - Test
171 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,90600 Kč119,06 Kč
10010,26590 Kč1 026,59 Kč
5009,24458 Kč4 622,29 Kč
1 0008,86704 Kč8 867,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,44225 Kč16 884,50 Kč
4 0008,06633 Kč32 265,32 Kč
6 0007,85388 Kč47 123,28 Kč
10 0007,59389 Kč75 938,90 Kč
14 0007,42722 Kč103 981,08 Kč
20 0007,25439 Kč145 087,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč