
MMBZ27VAWT1G | |
|---|---|
DigiKey Part Number | MMBZ27VAWT1GOSTR-ND - Tape & Reel (TR) MMBZ27VAWT1GOSCT-ND - Cut Tape (CT) MMBZ27VAWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VAWT1G |
Description | TVS DIODE 22VWM 40VC SC703 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27VAWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 100 | 1,22090 Kč | 122,09 Kč |
| 500 | 1,17880 Kč | 589,40 Kč |
| 1 000 | 1,13670 Kč | 1 136,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75780 Kč | 2 273,40 Kč |
| 6 000 | 0,73675 Kč | 4 420,50 Kč |
| 9 000 | 0,72746 Kč | 6 547,14 Kč |
| 15 000 | 0,67540 Kč | 10 131,00 Kč |
| 21 000 | 0,64465 Kč | 13 537,65 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |










