MMBTA92LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 36 952
Unit Price: 3,99000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 586
Unit Price: 14,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 615
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 161
Unit Price: 4,83000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 26 151
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 253
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 730
Unit Price: 4,41000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA92LT3

DigiKey Part Number
MMBTA92LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA92LT3
Description
TRANS PNP 300V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA92LT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable