Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMBTA92,235 | |
|---|---|
DigiKey Part Number | 1727-PMBTA92,235TR-ND - Tape & Reel (TR) 1727-PMBTA92,235CT-ND - Cut Tape (CT) 1727-PMBTA92,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA92,235 |
Description | TRANS PNP 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA92,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 100 | 1,57880 Kč | 157,88 Kč |
| 500 | 1,15144 Kč | 575,72 Kč |
| 1 000 | 1,01272 Kč | 1 012,72 Kč |
| 2 000 | 0,89557 Kč | 1 791,14 Kč |
| 5 000 | 0,76828 Kč | 3 841,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68935 Kč | 6 893,50 Kč |
| 20 000 | 0,62289 Kč | 12 457,80 Kč |
| 30 000 | 0,58900 Kč | 17 670,00 Kč |
| 50 000 | 0,55090 Kč | 27 545,00 Kč |
| 70 000 | 0,52833 Kč | 36 983,10 Kč |
| 100 000 | 0,50639 Kč | 50 639,00 Kč |
| 250 000 | 0,45822 Kč | 114 555,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |







