


MMBT5087LT1G | |
|---|---|
DigiKey Part Number | MMBT5087LT1GOSTR-ND - Tape & Reel (TR) MMBT5087LT1GOSCT-ND - Cut Tape (CT) MMBT5087LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5087LT1G |
Description | TRANS PNP 50V 0.05A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5087LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100µA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06502 Kč | 532,51 Kč |
| 1 000 | 0,93588 Kč | 935,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77084 Kč | 2 312,52 Kč |
| 6 000 | 0,68741 Kč | 4 124,46 Kč |
| 9 000 | 0,64480 Kč | 5 803,20 Kč |
| 15 000 | 0,59689 Kč | 8 953,35 Kč |
| 21 000 | 0,56848 Kč | 11 938,08 Kč |
| 30 000 | 0,54085 Kč | 16 225,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








