


MMBT2484LT1G | |
|---|---|
DigiKey Part Number | MMBT2484LT1GOSTR-ND - Tape & Reel (TR) MMBT2484LT1GOSCT-ND - Cut Tape (CT) MMBT2484LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2484LT1G |
Description | TRANS NPN 60V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2484LT1G Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 1mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A RFG | Taiwan Semiconductor Corporation | 10 260 | 1801-BC846ARFGCT-ND | 3,57000 Kč | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5 007 | 1801-BC847ARFGCT-ND | 3,57000 Kč | Similar |
| BC847CE6433HTMA1 | Infineon Technologies | 10 000 | BC847CE6433HTMA1CT-ND | 6,93000 Kč | Similar |
| BC848BE6327HTSA1 | Infineon Technologies | 1 037 189 | BC848BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BC848BE6433HTMA1 | Infineon Technologies | 50 000 | BC848BE6433HTMA1TR-ND | 1,25988 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,63360 Kč | 163,36 Kč |
| 500 | 1,19016 Kč | 595,08 Kč |
| 1 000 | 1,04654 Kč | 1 046,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81416 Kč | 2 442,48 Kč |
| 6 000 | 0,72667 Kč | 4 360,02 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




