MMBD770T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13 339
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 525
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 157
Unit Price: 8,82000 Kč
Datasheet
RF Diode Schottky - Single 70V 200 mA 120 mW SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD770T1

DigiKey Part Number
MMBD770T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD770T1
Description
DIODE SCHOTTKY 70V 120MW SC70-3
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 200 mA 120 mW SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBD770T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Current - Max
200 mA
Capacitance @ Vr, F
1pF @ 20V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
120 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes