RF Diode Schottky - Single 70V 200 mA 120 mW SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBD770T1G

DigiKey Part Number
488-SMMBD770T1GTR-ND - Tape & Reel (TR)
488-SMMBD770T1GCT-ND - Cut Tape (CT)
488-SMMBD770T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBD770T1G
Description
DIODE SCHOTTKY 70V 120MW SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 200 mA 120 mW SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SMMBD770T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Current - Max
200 mA
Capacitance @ Vr, F
1pF @ 20V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
120 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
250,76440 Kč19,11 Kč
1000,63620 Kč63,62 Kč
2500,57452 Kč143,63 Kč
5000,53712 Kč268,56 Kč
1 0000,50647 Kč506,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45923 Kč1 377,69 Kč
6 0000,44096 Kč2 645,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč