MM74HCT74MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 48 493
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 4 705
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 652
Unit Price: 38,42634 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19 315
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 879
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 128 606
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 230
Unit Price: 14,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 611
Unit Price: 9,24000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 969
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 096
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 500
Unit Price: 20,79000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT74MTC

DigiKey Part Number
MM74HCT74MTC-ND
Manufacturer
Manufacturer Product Number
MM74HCT74MTC
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT74MTC Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
35ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4.8mA, 4.8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
27 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC74ADTR2Gonsemi48 493MC74HC74ADTR2GOSCT-ND7,77000 KčSimilar
MC74VHCT74ADTR2Gonsemi4 705488-MC74VHCT74ADTR2GCT-ND7,98000 KčSimilar
74HCT74PW,118Nexperia USA Inc.01727-4101-1-ND5,25000 KčSimilar
SN74AHCT74MPWREPTexas Instruments1 652296-22541-2-ND38,42634 KčSimilar
SN74AHCT74PWRochester Electronics, LLC19 3152156-SN74AHCT74PW-ND20,79000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types