Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT74PWT

DigiKey Part Number
296-28624-2-ND - Tape & Reel (TR)
296-28624-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74HCT74PWT
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT74PWT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
25ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
46 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT74PWRTexas Instruments10 096296-8429-1-ND7,98000 KčParametric Equivalent
SN74HCT74PWTTexas Instruments9 500296-28624-1-ND20,79000 KčParametric Equivalent
74HCT74PW,118Nexperia USA Inc.01727-4101-1-ND5,25000 KčSimilar
74VHCT74AMTCXonsemi2 20474VHCT74AMTCXCT-ND8,19000 KčSimilar
MC74VHCT74ADTR2Gonsemi4 705488-MC74VHCT74ADTR2GCT-ND7,98000 KčSimilar
In-Stock: 1 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
2513,44720 Kč336,18 Kč
10011,84920 Kč1 184,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,08360 Kč2 770,90 Kč
50010,62288 Kč5 311,44 Kč
75010,39177 Kč7 793,83 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

8 500In Stock
Ships from Rochester Electronics, LLC