
SN74AHCT74PWR | |
|---|---|
DigiKey Part Number | 296-4773-2-ND - Tape & Reel (TR) 296-4773-1-ND - Cut Tape (CT) 296-4773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74PWR Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 250 | 3,99884 Kč | 999,71 Kč |
| 500 | 3,80358 Kč | 1 901,79 Kč |
| 1 000 | 3,64273 Kč | 3 642,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,51034 Kč | 7 020,68 Kč |
| 4 000 | 3,40136 Kč | 13 605,44 Kč |
| 6 000 | 3,34680 Kč | 20 080,80 Kč |
| 10 000 | 3,28631 Kč | 32 863,10 Kč |
| 14 000 | 3,25096 Kč | 45 513,44 Kč |
| 20 000 | 3,21696 Kč | 64 339,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


