Direct
Direct
Similar
Similar
Parametric Equivalent

MM74HCT540WMX | |
|---|---|
DigiKey Part Number | MM74HCT540WMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HCT540WMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT540WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT540DW | Rochester Electronics, LLC | 6 968 | 2156-SN74HCT540DW-ND | 23,52000 Kč | Direct |
| SN74HCT540DWR | Texas Instruments | 9 868 | 296-14869-1-ND | 18,90000 Kč | Direct |
| 74HCT540D,653 | Nexperia USA Inc. | 0 | 1727-74HCT540D,653CT-ND | 12,81000 Kč | Similar |
| CD74HCT540M96 | Texas Instruments | 3 291 | 296-31618-1-ND | 20,16000 Kč | Similar |
| MM74HCT540WM | Rochester Electronics, LLC | 3 507 | 2156-MM74HCT540WM-ND | 11,54889 Kč | Parametric Equivalent |




