
MM74HCT540WM | |
|---|---|
DigiKey Part Number | 2156-MM74HCT540WM-ND |
Manufacturer | Elantec |
Manufacturer Product Number | MM74HCT540WM |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Elantec | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 3507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 542 | 11,54889 Kč | 6 259,50 Kč |
| Unit Price without VAT: | 11,54889 Kč |
|---|---|
| Unit Price with VAT: | 13,97416 Kč |

