MM74HC259MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 018
Unit Price: 7,58000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 5 653
Unit Price: 12,84000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 990
Unit Price: 10,95000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 5 621
Unit Price: 24,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 424
Unit Price: 13,68000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 655
Unit Price: 22,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 188
Unit Price: 22,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 16,84000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC259MX

DigiKey Part Number
MM74HC259MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC259MX
Description
IC D-TYPE ADDR 1:8 16-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC259MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
17ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes