
SN74HC259NSR | |
|---|---|
DigiKey Part Number | 296-12895-2-ND - Tape & Reel (TR) 296-12895-1-ND - Cut Tape (CT) 296-12895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC259NSR |
Description | IC D-TYPE ADDR 1:8 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC259NSR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| 250 | 8,87292 Kč | 2 218,23 Kč |
| 500 | 8,49034 Kč | 4 245,17 Kč |
| 1 000 | 8,41726 Kč | 8 417,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,91625 Kč | 15 832,50 Kč |
| 4 000 | 7,70296 Kč | 30 811,84 Kč |
| 6 000 | 7,59617 Kč | 45 577,02 Kč |
| 10 000 | 7,47783 Kč | 74 778,30 Kč |
| 14 000 | 7,40868 Kč | 103 721,52 Kč |
| 20 000 | 7,34211 Kč | 146 842,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

