
MM74HC245AWMX | |
|---|---|
DigiKey Part Number | MM74HC245AWMXTR-ND - Tape & Reel (TR) MM74HC245AWMXCT-ND - Cut Tape (CT) MM74HC245AWMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC245AWMX |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC245AWMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC245ADWG | onsemi | 521 | MC74HC245ADWGOS-ND | 16,80000 Kč | Similar |
| MC74HC245ADWR2G | onsemi | 5 209 | MC74HC245ADWR2GOSCT-ND | 14,07000 Kč | Similar |
| 74HC245D,653 | Nexperia USA Inc. | 1 192 | 1727-2792-1-ND | 9,24000 Kč | Upgrade |
| 74HC245D-Q100J | Nexperia USA Inc. | 281 | 1727-74HC245D-Q100JCT-ND | 12,60000 Kč | Similar |
| CD74HC245M | Texas Instruments | 4 657 | 296-9421-5-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,99440 Kč | 274,86 Kč |
| 100 | 9,64650 Kč | 964,65 Kč |
| 250 | 9,00480 Kč | 2 251,20 Kč |
| 500 | 8,61758 Kč | 4 308,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,29862 Kč | 8 298,62 Kč |
| 2 000 | 8,03636 Kč | 16 072,72 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


