


MM5Z4V3T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4V3T1GTR-ND - Tape & Reel (TR) 488-MM5Z4V3T1GCT-ND - Cut Tape (CT) 488-MM5Z4V3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4V3T1G |
Description | DIODE ZENER 4.3V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z4V3T1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z4V3T1G | onsemi | 1 841 | MM3Z4V3T1GOSCT-ND | 3,36000 Kč | Similar |
| BZT52C4V3-7-F | Diodes Incorporated | 109 682 | BZT52C4V3-FDICT-ND | 4,20000 Kč | Similar |
| BZT52C4V3T-7 | Diodes Incorporated | 6 742 | BZT52C4V3T-7DICT-ND | 5,25000 Kč | Similar |
| BZT52C4V3TQ-7-F | Diodes Incorporated | 2 800 | 31-BZT52C4V3TQ-7-FCT-ND | 6,30000 Kč | Similar |
| BZX585-B4V3,115 | Nexperia USA Inc. | 647 | 1727-BZX585-B4V3,115CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,69450 Kč | 169,45 Kč |
| 500 | 1,23510 Kč | 617,55 Kč |
| 1 000 | 1,08623 Kč | 1 086,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82977 Kč | 2 489,31 Kč |
| 6 000 | 0,74081 Kč | 4 444,86 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


