Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C4V3-7-F

DigiKey Part Number
BZT52C4V3-FDITR-ND - Tape & Reel (TR)
BZT52C4V3-FDICT-ND - Cut Tape (CT)
BZT52C4V3-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V3-7-F
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C4V3-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 682
Factory Stock: 321 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,55810 Kč155,81 Kč
5001,13348 Kč566,74 Kč
1 0000,99552 Kč995,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81962 Kč2 458,86 Kč
6 0000,73073 Kč4 384,38 Kč
9 0000,68535 Kč6 168,15 Kč
15 0000,63428 Kč9 514,20 Kč
21 0000,60401 Kč12 684,21 Kč
30 0000,57458 Kč17 237,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč