SC-76, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-523
SC-76, SOD-523

MM5Z4702T5G

DigiKey Part Number
488-MM5Z4702T5GTR-ND - Tape & Reel (TR)
488-MM5Z4702T5GCT-ND - Cut Tape (CT)
488-MM5Z4702T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z4702T5G
Description
DIODE ZENER 15V 500MW SOD523
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,22100 Kč32,21 Kč
1001,17880 Kč117,88 Kč
5001,16828 Kč584,14 Kč
1 0001,15775 Kč1 157,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,82095 Kč6 567,60 Kč
16 0000,78947 Kč12 631,52 Kč
24 0000,71881 Kč17 251,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč