
GDZ6V2LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ6V2LP3-7TR-ND - Tape & Reel (TR) 31-GDZ6V2LP3-7CT-ND - Cut Tape (CT) 31-GDZ6V2LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ6V2LP3-7 |
Description | DIODE ZENER 6.2V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5.4% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.4% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| 2 000 | 1,32330 Kč | 2 646,60 Kč |
| 5 000 | 1,14296 Kč | 5 714,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,03125 Kč | 10 312,50 Kč |
| 20 000 | 0,93722 Kč | 18 744,40 Kč |
| 30 000 | 0,88929 Kč | 26 678,70 Kč |
| 50 000 | 0,83542 Kč | 41 771,00 Kč |
| 70 000 | 0,80350 Kč | 56 245,00 Kč |
| 100 000 | 0,77248 Kč | 77 248,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


