MM5Z3V3ST1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 129
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,39815 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 194
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±3% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±3% Surface Mount SOD-523
SC-76, SOD-523

MM5Z3V3ST1G

DigiKey Part Number
MM5Z3V3ST1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z3V3ST1G
Description
DIODE ZENER 3.3V 500MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±3% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z3V3ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V3T1Gonsemi3 129MM3Z3V3T1GOSCT-ND3,36000 KčSimilar
BZT52C3V3T-7Diodes Incorporated0BZT52C3V3T-7DICT-ND4,62000 KčSimilar
CZRU3V3B-HFComchip Technology0CZRU3V3B-HF-ND1,39815 KčSimilar
MM5Z3V3Diotec Semiconductor1944878-MM5Z3V3CT-ND3,99000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes