


MM5Z3V3 | |
|---|---|
DigiKey Part Number | 4878-MM5Z3V3TR-ND - Tape & Reel (TR) 4878-MM5Z3V3CT-ND - Cut Tape (CT) 4878-MM5Z3V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V3 |
Description | DIODE ZENER 3.3V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z3V3 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z3V3 | Diotec Semiconductor | 189 | 4878-MM5Z3V3CT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,35700 Kč | 23,57 Kč |
| 100 | 1,45360 Kč | 145,36 Kč |
| 500 | 1,05654 Kč | 528,27 Kč |
| 1 000 | 0,92744 Kč | 927,44 Kč |
| 2 000 | 0,81827 Kč | 1 636,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72609 Kč | 2 904,36 Kč |
| 8 000 | 0,64835 Kč | 5 186,80 Kč |
| 12 000 | 0,60869 Kč | 7 304,28 Kč |
| 20 000 | 0,56407 Kč | 11 281,40 Kč |
| 28 000 | 0,53762 Kč | 15 053,36 Kč |
| 40 000 | 0,51189 Kč | 20 475,60 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

