Zener Diode 27 V 500 mW ±7% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±7% Surface Mount SOD-523
SC-76, SOD-523

MM5Z27VT1G

DigiKey Part Number
488-MM5Z27VT1GTR-ND - Tape & Reel (TR)
488-MM5Z27VT1GCT-ND - Cut Tape (CT)
488-MM5Z27VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z27VT1G
Description
DIODE ZENER 27V 500MW SOD523
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±7% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z27VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 335
Factory Stock: 705 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,73000 Kč27,30 Kč
1001,69450 Kč169,45 Kč
5001,23510 Kč617,55 Kč
1 0001,08623 Kč1 086,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82977 Kč2 489,31 Kč
6 0000,74081 Kč4 444,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč