


LTC2946MPMS#PBF | |
|---|---|
DigiKey Part Number | LTC2946MPMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2946MPMS#PBF |
Description | IC ENERGY MONITOR I2C 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946MPMS#PBF Models |
Category | Meter Type Single Phase |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Measurement Error 0.5% | Supplier Device Package 16-MSOP |
Current - Supply 900µA | Base Product Number |
Voltage - Supply 2.7 V ~ 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,38000 Kč | 765,38 Kč |
| 10 | 621,79300 Kč | 6 217,93 Kč |
| 37 | 573,20000 Kč | 21 208,40 Kč |
| 111 | 544,14901 Kč | 60 400,54 Kč |
| 259 | 527,12764 Kč | 136 526,06 Kč |
| Unit Price without VAT: | 765,38000 Kč |
|---|---|
| Unit Price with VAT: | 926,10980 Kč |





