100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2001BI-S1-33S-100.00000

DigiKey Part Number
1473-SIT2001BI-S1-33S-100.00000-ND
Manufacturer
Manufacturer Product Number
SIT2001BI-S1-33S-100.00000
Description
MEMS OSC XO 100MHZ H/LV-CMOS
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SIT2001BI-S1-33S-100.00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
4.3mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10 843
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1033,66000 Kč336,60 Kč
2531,83280 Kč795,82 Kč
5030,51840 Kč1 525,92 Kč
10029,25440 Kč2 925,44 Kč
25027,66528 Kč6 916,32 Kč
50026,52216 Kč13 261,08 Kč
1 00025,42627 Kč25 426,27 Kč
2 50024,04825 Kč60 120,62 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč