Direct
Similar

Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z15VT1G | onsemi | 0 | MM5Z15VT1GOSCT-ND | 4,83000 Kč | Direct |
| BZX584C15_R1_00001 | Panjit International Inc. | 13 182 | 3757-BZX584C15_R1_00001CT-ND | 3,36000 Kč | Similar |



