Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

MM3Z3V9ST1G

DigiKey Part Number
MM3Z3V9ST1GOSTR-ND - Tape & Reel (TR)
MM3Z3V9ST1GOSCT-ND - Cut Tape (CT)
MM3Z3V9ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V9ST1G
Description
DIODE ZENER 3.9V 300MW SOD323
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V9ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 25 538 View Now
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,22600 Kč22,26 Kč
1001,37750 Kč137,75 Kč
5000,99866 Kč499,33 Kč
1 0000,87604 Kč876,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66585 Kč1 997,55 Kč
6 0000,59239 Kč3 554,34 Kč
9 0000,55488 Kč4 993,92 Kč
15 0000,51266 Kč7 689,90 Kč
21 0000,48764 Kč10 240,44 Kč
30 0000,46330 Kč13 899,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč

Other Suppliers on DigiKey

25 538In Stock
Ships from Rochester Electronics, LLC