Similar
Similar
Similar
Similar
Similar
Similar



BZX384-C3V9,115 | |
|---|---|
DigiKey Part Number | 1727-4991-2-ND - Tape & Reel (TR) 1727-4991-1-ND - Cut Tape (CT) 1727-4991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C3V9,115 |
Description | DIODE ZENER 3.9V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C3V9,115 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V9S R9G | Taiwan Semiconductor Corporation | 9 900 | 1801-BZT52C3V9SR9GCT-ND | 4,62000 Kč | Similar |
| BZT52C3V9S-7-F | Diodes Incorporated | 59 746 | BZT52C3V9S-FDICT-ND | 5,25000 Kč | Similar |
| CZRF52C3V9 | Comchip Technology | 0 | 641-1058-1-ND | 9,24000 Kč | Similar |
| CZRFR52C3V9 | Comchip Technology | 0 | CZRFR52C3V9-ND | 1,60010 Kč | Similar |
| MM3Z3V9ST1 | onsemi | 127 728 | MM3Z3V9ST1OS-ND | 0,83992 Kč | Similar |








