Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRFR52C3V9 | |
|---|---|
DigiKey Part Number | CZRFR52C3V9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR52C3V9 |
Description | DIODE ZENER 3.9V 200MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount 1005/SOD-323F |
EDA/CAD Models | CZRFR52C3V9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51186 Kč | 6 047,44 Kč |
| 8 000 | 1,28088 Kč | 10 247,04 Kč |
| 12 000 | 1,24938 Kč | 14 992,56 Kč |
| 20 000 | 1,21788 Kč | 24 357,60 Kč |
| 28 000 | 1,19353 Kč | 33 418,84 Kč |
| 40 000 | 1,07819 Kč | 43 127,60 Kč |
| Unit Price without VAT: | 1,51186 Kč |
|---|---|
| Unit Price with VAT: | 1,82935 Kč |



