
MJW3281AG | |
|---|---|
DigiKey Part Number | MJW3281AGOS-ND |
Manufacturer | |
Manufacturer Product Number | MJW3281AG |
Description | TRANS NPN 230V 15A TO-247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 1A, 10A | |
Current - Collector Cutoff (Max) | 50µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 7A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 30 | 59,66933 Kč | 1 790,08 Kč |
| 120 | 49,33133 Kč | 5 919,76 Kč |
| 510 | 41,74855 Kč | 21 291,76 Kč |
| 1 020 | 39,22962 Kč | 40 014,21 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |







