Bipolar (BJT) Transistor NPN 90 V 10 A 2MHz 2 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJF3055G

DigiKey Part Number
MJF3055GOS-ND
Manufacturer
Manufacturer Product Number
MJF3055G
Description
TRANS NPN 90V 10A TO-220FP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 90 V 10 A 2MHz 2 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
MJF3055G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
90 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 3.3A, 10A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
2 W
Frequency - Transition
2MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 147
Factory Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
5024,96660 Kč1 248,33 Kč
10022,42590 Kč2 242,59 Kč
50017,96714 Kč8 983,57 Kč
1 00016,53425 Kč16 534,25 Kč
2 00015,32928 Kč30 658,56 Kč
5 00014,43613 Kč72 180,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč