Bipolar (BJT) Transistor PNP 90 V 10 A 2MHz 2 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJF2955G

DigiKey Part Number
MJF2955GOS-ND
Manufacturer
Manufacturer Product Number
MJF2955G
Description
TRANS PNP 90V 10A TO-220FP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 90 V 10 A 2MHz 2 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
MJF2955G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
90 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 3.3A, 10A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
2 W
Frequency - Transition
2MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
5024,46260 Kč1 223,13 Kč
10021,96390 Kč2 196,39 Kč
50017,58372 Kč8 791,86 Kč
1 00016,17497 Kč16 174,97 Kč
2 00014,99079 Kč29 981,58 Kč
5 00014,06606 Kč70 330,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč