
MJE15028G | |
|---|---|
DigiKey Part Number | MJE15028GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE15028G |
Description | TRANS NPN 120V 8A TO-220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 8 A 30MHz 50 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE15028G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 2V | |
Power - Max | 50 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 50 | 20,70400 Kč | 1 035,20 Kč |
| 100 | 18,53700 Kč | 1 853,70 Kč |
| 500 | 14,73640 Kč | 7 368,20 Kč |
| 1 000 | 13,51389 Kč | 13 513,89 Kč |
| 2 000 | 12,48594 Kč | 24 971,88 Kč |
| 5 000 | 11,37399 Kč | 56 869,95 Kč |
| 10 000 | 11,36254 Kč | 113 625,40 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |







