
5110.0133.1 | |
|---|---|
DigiKey Part Number | 486-1038-ND |
Manufacturer | |
Manufacturer Product Number | 5110.0133.1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5110.0133.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 21.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,33000 Kč | 520,33 Kč |
| 10 | 442,26000 Kč | 4 422,60 Kč |
| 30 | 409,25800 Kč | 12 277,74 Kč |
| 50 | 394,77920 Kč | 19 738,96 Kč |
| 100 | 375,94610 Kč | 37 594,61 Kč |
| 250 | 352,43296 Kč | 88 108,24 Kč |
| 500 | 335,63414 Kč | 167 817,07 Kč |
| Unit Price without VAT: | 520,33000 Kč |
|---|---|
| Unit Price with VAT: | 629,59930 Kč |


