MJD122G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 32 751
Unit Price: 25,62000 Kč
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 4MHz 20 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD122G

DigiKey Part Number
MJD122GOS-ND
Manufacturer
Manufacturer Product Number
MJD122G
Description
TRANS NPN DARL 100V 8A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 4MHz 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD122G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Mfr
Power - Max
20 W
Packaging
Tube
Frequency - Transition
4MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD122T4STMicroelectronics32 751497-2469-1-ND25,62000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
7515,07093 Kč1 130,32 Kč
15013,49193 Kč2 023,79 Kč
52511,24053 Kč5 901,28 Kč
1 05010,26542 Kč10 778,69 Kč
2 0259,48487 Kč19 206,86 Kč
5 0258,59593 Kč43 194,55 Kč
10 0508,23385 Kč82 750,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč