Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 20 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD122T4

DigiKey Part Number
497-2469-2-ND - Tape & Reel (TR)
497-2469-1-ND - Cut Tape (CT)
497-2469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD122T4
Description
TRANS NPN DARL 100V 8A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD122T4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
20 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD122T4Gonsemi20 440MJD122T4GOSCT-ND9,19000 KčDirect
NJVMJD112Gonsemi75NJVMJD112G-ND7,10000 KčSimilar
In-Stock: 32 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,08400 Kč160,84 Kč
10010,56200 Kč1 056,20 Kč
5008,18796 Kč4 093,98 Kč
1 0007,42342 Kč7 423,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,59572 Kč16 489,30 Kč
5 0006,08404 Kč30 420,20 Kč
7 5005,82333 Kč43 674,98 Kč
12 5005,53047 Kč69 130,88 Kč
17 5005,35711 Kč93 749,42 Kč
25 0005,18858 Kč129 714,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč