
MJD122T4G | |
|---|---|
DigiKey Part Number | MJD122T4GOSTR-ND - Tape & Reel (TR) MJD122T4GOSCT-ND - Cut Tape (CT) MJD122T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD122T4G |
Description | TRANS NPN DARL 100V 8A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 4MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD122T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 100 | 12,72060 Kč | 1 272,06 Kč |
| 500 | 9,93584 Kč | 4 967,92 Kč |
| 1 000 | 9,03901 Kč | 9 039,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,61144 Kč | 19 028,60 Kč |
| 5 000 | 7,04537 Kč | 35 226,85 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |





