ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXC041VFK

DigiKey Part Number
568-MCXC041VFK-ND
Manufacturer
Manufacturer Product Number
MCXC041VFK
Description
48MHZ, CORTEX-M0+ 32 KB QFN24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1029,54400 Kč295,44 Kč
2526,88600 Kč672,15 Kč
10023,95870 Kč2 395,87 Kč
49021,74237 Kč10 653,76 Kč
98021,04557 Kč20 624,66 Kč
1 47020,69646 Kč30 423,80 Kč
2 94020,18472 Kč59 343,08 Kč
5 39019,81206 Kč106 787,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč