


FRDM-MCXC041 | |
|---|---|
DigiKey Part Number | 568-FRDM-MCXC041-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-MCXC041 |
Description | FREEDOM MCXC041 EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCXC041 Freedom MCX C ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MCXC041 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click, Pmod |
Type MCU 32-Bit | Suggested Programming Environment MCUXpresso |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,03000 Kč | 220,03 Kč |
| Unit Price without VAT: | 220,03000 Kč |
|---|---|
| Unit Price with VAT: | 266,23630 Kč |









