


MCXC041VFG | |
|---|---|
DigiKey Part Number | 568-MCXC041VFG-ND |
Manufacturer | |
Manufacturer Product Number | MCXC041VFG |
Description | 48MHz, Cortex-M0+ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,20800 Kč | 530,20 Kč |
| 100 | 18,81630 Kč | 1 881,63 Kč |
| 490 | 17,00967 Kč | 8 334,74 Kč |
| 980 | 16,44122 Kč | 16 112,40 Kč |
| 1 470 | 16,15661 Kč | 23 750,22 Kč |
| 2 940 | 15,73907 Kč | 46 272,87 Kč |
| 5 390 | 15,43493 Kč | 83 194,27 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



