


TL1017AAAF260QG | |
|---|---|
DigiKey Part Number | 141-TL1017AAAF260QGTR-ND - Tape & Reel (TR) 141-TL1017AAAF260QGCT-ND - Cut Tape (CT) 141-TL1017AAAF260QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1017AAAF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1017AAAF260QG Models |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 250 | 4,61452 Kč | 1 153,63 Kč |
| 500 | 4,35414 Kč | 2 177,07 Kč |
| 1 000 | 4,11141 Kč | 4 111,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76543 Kč | 11 296,29 Kč |
| 6 000 | 3,57306 Kč | 21 438,36 Kč |
| 9 000 | 3,46985 Kč | 31 228,65 Kč |
| 15 000 | 3,34945 Kč | 50 241,75 Kč |
| 21 000 | 3,27584 Kč | 68 792,64 Kč |
| 30 000 | 3,20262 Kč | 96 078,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











