
TCAN1167DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1167DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1167DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1167DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1167DMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 140 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 25 | 52,38600 Kč | 1 309,65 Kč |
| 100 | 47,22660 Kč | 4 722,66 Kč |
| 250 | 44,76520 Kč | 11 191,30 Kč |
| 500 | 44,30326 Kč | 22 151,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,55267 Kč | 121 658,01 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |











